Part Details for M12B05ML-12BML-SD005 by Amphenol LTW Technology
Results Overview of M12B05ML-12BML-SD005 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12B05ML-12BML-SD005 Information
M12B05ML-12BML-SD005 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M12B05ML-12BML-SD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3082
|
Newark | M Series Sensor Connector, M12, B Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Straight-T... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $19.0900 | Buy Now |
DISTI #
1754-M12B05ML-12BML-SD005-ND
|
DigiKey | CIRC CBL 5POS RCPT TO RCPT 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6880 | Buy Now |
DISTI #
75405292
|
RS | M Series, M12, 4A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology M12B05ML-12BML-SD005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0500 / $18.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$11.6300 | Buy Now |
DISTI #
LTWM12B05ML-12BML-SD005
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight-to... more RoHS: Compliant | 0 |
|
$12.4400 / $18.1400 | Buy Now |
DISTI #
LTWM12B05ML-12BML-SD005
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |