There are no models available for this part yet.
Overview of M12B-05PFFR-SF8001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-05PFFR-SF8001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC2973
|
Newark | M Series, M12, 4A, 05 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12B-05PFFR-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $9.6100 | Buy Now | |
DISTI #
M12B-05PFFR-SF8001-ND
|
DigiKey | M12 CONN RIGHT ANGLE BCODE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$6.2056 / $13.0200 | Buy Now | |
DISTI #
3937-M12B-05PFFR-SF8001-1754-ND
|
DigiKey | M12 CONN RIGHT ANGLE BCODE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
71375507
|
RS | Connector, M seriesM12 CONN RIGHT ANGLE BCODEPANEL SCREW 5 PIN F CONN F PIN | Amphenol LTW Technology M12B-05PFFR-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.2900 | RFQ | |
DISTI #
LTWM12B-05PFFR-SF8001
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.5574 / $6.7458 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1200 / $7.8400 | Buy Now | ||
DISTI #
LTWM12B-05PFFR-SF8001
|
Interstate Connecting Components | 0 |
|
$5.5574 / $6.7458 | Buy Now | ||
DISTI #
C1S116745201371
|
Chip1Stop | Unclassified | 1054 |
|
$5.1200 / $5.3200 | Buy Now |