Part Details for M12B-05BMMM-PL8D04 by Amphenol Corporation
Overview of M12B-05BMMM-PL8D04 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-05BMMM-PL8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH2039
|
Avnet Americas | Sensor Cable, Code B, M12 Plug, Free End, 5 Positions, 4 m, 13.1 ft, MPRONTO-12 - Bulk (Alt: 86AH2039) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 50 Partner Stock |
|
$13.6600 / $17.6200 | Buy Now |
DISTI #
M12B-05BMMM-PL8D04
|
Avnet Americas | Sensor Cable, Code B, M12 Plug, Free End, 5 Positions, 4 m, 13.1 ft, MPRONTO-12 - Trays (Alt: M12B-05BMMM-PL8D04) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$9.8702 | Buy Now |
DISTI #
523-M12B05BMMMPL8D04
|
Mouser Electronics | Sensor Cables / Actuator Cables MPRONTO-12 Push-Pull B Cbl Non-shld PVC RoHS: Compliant | 0 |
|
$13.2100 / $17.8000 | Order Now |
DISTI #
66233940
|
Verical | M Series, M12, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000mm, IPX8 Min Qty: 15 Package Multiple: 1 | Americas - 50 |
|
$4.9146 / $5.3386 | Buy Now |
DISTI #
56792635
|
Verical | M Series, M12, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000mm, IPX8 Min Qty: 5 Package Multiple: 5 Date Code: 2117 | Americas - 50 |
|
$15.1580 / $22.3210 | Buy Now |