Part Details for M12B-05BMMA-SL8001 by Amphenol Corporation
Overview of M12B-05BMMA-SL8001 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
ISL80015AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Converter | |
ISL80019AFRZ-T | Renesas Electronics Corporation | Compact Synchronous Buck Regulators |
Price & Stock for M12B-05BMMA-SL8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M12B05BMMASL8001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 RoHS: Compliant | 0 |
|
$5.3500 / $10.6500 | Order Now |