Part Details for M12B-04BMMM-SL8A04 by Amphenol Corporation
Overview of M12B-04BMMM-SL8A04 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256DM-12/B | Rochester Electronics LLC | X28HC256 - EEPROM, 32KX8, 5V, Parallel | |
CR8CM-12B#BB0 | Renesas Electronics Corporation | 600V - 8A - Thyristor Medium Power Use, TO-220AB, /Tube | |
CR6PM-12B#B00 | Renesas Electronics Corporation | Thyristors, TO-220F, /Bag |
Price & Stock for M12B-04BMMM-SL8A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12B-04BMMM-SL8A04
|
Avnet Americas | Cable Assembly without Strain Relief UL2517 PVC 4m IP68 4 Position M12 Sensor Connector Plug PIN Contact Straight Backshell - Bulk (Alt: M12B-04BMMM-SL8A04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12B04BMMMSL8A04
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, B Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$9.2000 / $13.9600 | Order Now |