Part Details for M12A12ML-12AML-PB005 by Amphenol LTW Technology
Overview of M12A12ML-12AML-PB005 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12ML-12AML-PB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0763
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Male Connector, Male Contact, Straight-To-Straight, Push Pull, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A12ML-12AML-PB005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.2700 / $57.1900 | Buy Now |
DISTI #
LTWM12A12ML-12AML-PB005
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.8600 / $64.6400 | Buy Now |
DISTI #
LTWM12A12ML-12AML-PB005
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |