Part Details for M12A12FR-12AFR-SD001 by Amphenol LTW Technology
Overview of M12A12FR-12AFR-SD001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for M12A12FR-12AFR-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2800
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Female Connector, Female Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A12FR-12AFR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9400 / $25.2200 | Buy Now |
DISTI #
1754-M12A12FR-12AFR-SD001-ND
|
DigiKey | CBL 12POS PLUG RA TO RA 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.2430 | Buy Now |
DISTI #
75405123
|
RS | M Series, M12, 1.5A, 12 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12A12FR-12AFR-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4000 / $28.8400 | RFQ |
DISTI #
LTWM12A12FR-12AFR-SD001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1200 / $35.8500 | Buy Now |
DISTI #
LTWM12A12FR-12AFR-SD001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |