Part Details for M12A12FL-12AFR-SD004 by Amphenol Corporation
Overview of M12A12FL-12AFR-SD004 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12FL-12AFR-SD004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A12FL-12AFR-SD0
|
Avnet Americas | Cable Assembly UL 2517 4m 12POS M12 Circular to 12POS RA M12 Circular RCP-RCP - Bulk (Alt: M12A12FL-12AFR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$19.3035 | Buy Now |
DISTI #
523-2A12FL12AFRSD004
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 4000mm, IP68 RoHS: Compliant | 0 |
|
$26.1200 / $45.7900 | Order Now |