Part Details for M12A12FL-12AFR-SBA05 by Amphenol LTW Technology
Overview of M12A12FL-12AFR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A12FL-12AFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2764
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A12FL-12AFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5500 / $23.5500 | Buy Now |
DISTI #
1754-1771-ND
|
DigiKey | CBL 12POS PLUG RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
123 In Stock |
|
$18.1614 / $25.2600 | Buy Now |
DISTI #
71576699
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 0.5m 12P PUR M12A Series | Amphenol LTW Technology M12A12FL-12AFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 70 |
|
$23.7300 / $25.5100 | Buy Now |
DISTI #
LTWM12A12FL-12AFR-SBA05
|
Heilind Electronics | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9900 / $33.4900 | Buy Now |
DISTI #
M12A12FL12AFRSBA05
|
TME | Cable: for sensors/automation, PIN: 12, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$23.4800 / $30.1800 | RFQ |
DISTI #
LTWM12A12FL-12AFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 12 PINS, FF, 1212 | 0 |
|
Buy Now |