Part Details for M12A10FL-12AFL-SD010 by Amphenol Corporation
Overview of M12A10FL-12AFL-SD010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A10FL-12AFL-SD010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A10FL-12AFL-SD0
|
Avnet Americas | Cable Assembly UL 2517 10m 10POS M12 Circular to 10POS M12 Circular RCP-RCP - Bulk (Alt: M12A10FL-12AFL-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3028 / $26.2039 | Buy Now |
DISTI #
523-2A10FL12AFLSD010
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$35.8600 / $47.4400 | Order Now |