Part Details for M12A08MR-12AMR-SB005 by Amphenol LTW Technology
Overview of M12A08MR-12AMR-SB005 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A08MR-12AMR-SB005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2598
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A08MR-12AMR-SB005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 / $26.2600 | Buy Now |
DISTI #
1754-M12A08MR-12AMR-SB005-ND
|
DigiKey | CBL 8POS RCPT RA TO RCPT 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.3720 | Buy Now |
DISTI #
75404955
|
RS | M Series, M12, 2A, 08 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12A08MR-12AMR-SB005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$25.4200 / $30.0400 | RFQ |
DISTI #
LTWM12A08MR-12AMR-SB005
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.8300 / $37.3400 | Buy Now |
DISTI #
LTWM12A08MR-12AMR-SB005
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |