There are no models available for this part yet.
Overview of M12A08ML-12AFR-SBA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A08ML-12AFR-SBA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2537
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A08ML-12AFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5800 / $18.5400 | Buy Now | |
DISTI #
1754-1712-ND
|
DigiKey | CBL 8POS RCPT TO PLUG RA 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
321 In Stock |
|
$11.5624 / $13.7900 | Buy Now | |
DISTI #
71576638
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PUR M12A Series | Amphenol LTW Technology M12A08ML-12AFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$12.2500 / $13.6100 | Buy Now | |
DISTI #
LTWM12A08ML-12AFR-SBA05
|
Heilind Electronics | M12 A CODE DOUBLE ENDED CABLE 0 | Americas - 0 in Stock |
|
$12.9508 / $14.6834 | Buy Now | |
Onlinecomponents.com | Cable Assembly UL 20549 0.5m 8POS M12 Circular to 8POS RA M12 Circular PL-RCP RoHS: Compliant |
100 In Stock |
|
$12.0900 / $18.1600 | Buy Now | ||
DISTI #
M12A08ML12AFRSBA05
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$16.0500 / $20.5200 | RFQ | |
DISTI #
LTWM12A08ML-12AFR-SBA05
|
Interstate Connecting Components | M12 A CODE DOUBLE ENDED CABLE 0 | 0 |
|
$12.9508 / $14.6834 | Buy Now | |
Master Electronics | Cable Assembly UL 20549 0.5m 8POS M12 Circular to 8POS RA M12 Circular PL-RCP RoHS: Compliant |
100 In Stock |
|
$12.0900 / $18.1600 | Buy Now |