Part Details for M12A08ML-12AFL-SDA05 by Amphenol LTW Technology
Overview of M12A08ML-12AFL-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A08ML-12AFL-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2530
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A08ML-12AFL-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $17.3600 | Buy Now |
DISTI #
1754-1710-ND
|
DigiKey | CIRC CBL 8POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
75 In Stock |
|
$11.3682 / $22.0800 | Buy Now |
DISTI #
71576636
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 8P PVC M12A Series | Amphenol LTW Technology M12A08ML-12AFL-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$16.0500 / $18.5500 | Buy Now |
DISTI #
LTWM12A08ML-12AFL-SDA05
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Black Male Pins Round M Industrial Environments Cable Assembly 1.64' 500.00mm RoHS: Compliant |
100 In Stock |
|
$9.3600 / $14.5200 | Buy Now |
DISTI #
M12A08ML12AFLSDA05
|
TME | Cable: for sensors/automation, PIN: 8, M12-M12, 0.5m, plug, plug Min Qty: 1 | 7 |
|
$15.0200 / $19.3100 | Buy Now |
DISTI #
LTWM12A08ML-12AFL-SDA05
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV MF, 88 | 0 |
|
Buy Now | |
|
Master Electronics | Black Male Pins Round M Industrial Environments Cable Assembly 1.64' 500.00mm RoHS: Compliant |
100 In Stock |
|
$9.3600 / $14.5200 | Buy Now |