Part Details for M12A08FL-12AFL-SD002 by Amphenol Corporation
Overview of M12A08FL-12AFL-SD002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A08FL-12AFL-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12A08FL-12AFL-SD0
|
Avnet Americas | Cable Assembly UL 2517 2m 8POS M12 Circular to 8POS M12 Circular RCP-RCP - Bulk (Alt: M12A08FL-12AFL-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12A08FL12AFLSD2
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 RoHS: Compliant | 6 |
|
$17.3400 / $29.2500 | Buy Now |
Part Details for M12A08FL-12AFL-SD002
M12A08FL-12AFL-SD002 CAD Models
M12A08FL-12AFL-SD002 Part Data Attributes
|
M12A08FL-12AFL-SD002
Amphenol Corporation
Buy Now
|
Compare Parts:
M12A08FL-12AFL-SD002
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |