There are no models available for this part yet.
Overview of M12A05MR-12AFR-SBA05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A05MR-12AFR-SBA05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2298
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A05MR-12AFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9100 / $12.1600 | Buy Now | |
DISTI #
1754-1680-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$7.6943 / $16.0600 | Buy Now | |
DISTI #
71576606
|
RS | Double Ended Cordset A Coded M12 Male to M12 Female 0.5m 5P PUR M12A Series | Amphenol LTW Technology M12A05MR-12AFR-SBA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$8.7700 / $9.8600 | Buy Now | |
DISTI #
LTWM12A05MR-12AFR-SBA05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9300 / $11.5600 | Buy Now | ||
DISTI #
M12A05MR12AFRSBA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$10.5200 / $13.6100 | RFQ | |
DISTI #
LTWM12A05MR-12AFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV MF, 55 | 0 |
|
Buy Now |