There are no models available for this part yet.
Overview of M12A05FL-12AFL-SD001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor | |
951412AFLFT | Renesas Electronics Corporation | System Clock Chip For ATI RS480 K8-Based Systems |
Price & Stock for M12A05FL-12AFL-SD001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2194
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Female Connector, Female Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A05FL-12AFL-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $14.3400 | Buy Now | |
DISTI #
1754-1644-ND
|
DigiKey | CIRC CBL 5POS PLUG TO PLUG 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.8508 / $21.0900 | Buy Now | |
DISTI #
71576570
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 1m 5P PVC M12A Series | Amphenol LTW Technology M12A05FL-12AFL-SD001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9000 | RFQ | |
DISTI #
LTWM12A05FL-12AFL-SD001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3400 / $13.6200 | Buy Now | ||
DISTI #
M12A05FL12AFLSD001
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, 1m, plug, plug, 60V Min Qty: 1 | 1 |
|
$12.4100 / $16.0400 | Buy Now | |
DISTI #
LTWM12A05FL-12AFL-SD001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |