Part Details for M12A04FL-12AFR-SBA05 by Amphenol LTW Technology
Overview of M12A04FL-12AFR-SBA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A04FL-12AFR-SBA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2057
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A04FL-12AFR-SBA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $12.1300 | Buy Now |
DISTI #
1754-1602-ND
|
DigiKey | CBL 4POS PLUG RA TO PLUG 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
35 In Stock |
|
$5.2500 / $6.8600 | Buy Now |
DISTI #
71576528
|
RS | Double Ended Cordset A Coded M12 Female to M12 Female 0.5m 4P PUR M12A Series | Amphenol LTW Technology M12A04FL-12AFR-SBA05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8100 | RFQ |
DISTI #
LTWM12A04FL-12AFR-SBA05
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9000 / $11.5200 | Buy Now |
DISTI #
M12A04FL12AFRSBA05
|
TME | Cable: for sensors/automation, PIN: 4, M12-M12, 0.5m, plug, plug Min Qty: 1 | 0 |
|
$10.5100 / $13.4400 | RFQ |
DISTI #
LTWM12A04FL-12AFR-SBA05
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, OV FF, 44 | 0 |
|
Buy Now |