There are no models available for this part yet.
Overview of M12A03MR-12AMR-SBA05 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A03MR-12AMR-SBA05 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M12A03MR-12AMR-SBA
|
Avnet Americas | Cable Assembly UL 20549 0.5m 3POS RA M12 Circular to 3POS RA M12 Circular PL-PL - Bulk (Alt: M12A03MR-12AMR-SBA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-2A03MR12AMRSBA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 03 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$5.5700 / $9.4700 | Order Now |