There are no models available for this part yet.
Overview of M12A03MR-12AFR-SB010 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A03MR-12AFR-SB010 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ2021
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A03MR-12AFR-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4600 / $21.0300 | Buy Now | |
DISTI #
1754-M12A03MR-12AFR-SB010-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.7270 | Buy Now | |
DISTI #
75404475
|
RS | M Series, M12, 4A, 03 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12A03MR-12AFR-SB010 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3500 / $24.0500 | RFQ | |
DISTI #
LTWM12A03MR-12AFR-SB010
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, OV MF, 33 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2800 / $29.9000 | Buy Now | ||
DISTI #
LTWM12A03MR-12AFR-SB010
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, OV MF, 33 | 0 |
|
Buy Now |