Part Details for M12A03MR-12AFR-SB001 by Amphenol LTW Technology
Overview of M12A03MR-12AFR-SB001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A03MR-12AFR-SB001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ2016
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 03 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A03MR-12AFR-SB001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8300 / $10.6900 | Buy Now |
DISTI #
1754-M12A03MR-12AFR-SB001-ND
|
DigiKey | CBL 3POS RCPT RA TO PLUG 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0730 | Buy Now |
DISTI #
75404470
|
RS | M Series, M12, 4A, 03 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12A03MR-12AFR-SB001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9800 / $10.6200 | RFQ |
DISTI #
LTWM12A03MR-12AFR-SB001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9700 / $10.1600 | Buy Now |
DISTI #
LTWM12A03MR-12AFR-SB001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |