Part Details for M12A03M1-0040D-M12A03F9 by MJM Industries Inc
Overview of M12A03M1-0040D-M12A03F9 by MJM Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210040DR0000BU | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module Demonstration Board with Adjustable 1.2V Output | |
20021122-00040D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 40 contacts. | |
20021323-00040D1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 40 positions, 1.27mm (0.500in) pitch. |
Price & Stock for M12A03M1-0040D-M12A03F9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5529-M12A03M1-0040D-M12A03F9-ND
|
DigiKey | CIRC CBL 3POS PLUG TO RCPT 3.28' Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$23.4610 / $45.1200 | Buy Now |