There are no models available for this part yet.
Overview of M12A03FL-12AMR-SB003 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12A03FL-12AMR-SB003 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ1934
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 03 Pins, Female Connector, Female Contact, Straight-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A03FL-12AMR-SB003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $13.4800 | Buy Now | |
DISTI #
1754-M12A03FL-12AMR-SB003-ND
|
DigiKey | CBL 3POS RCPT TO PLUG RA 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2090 | Buy Now | |
DISTI #
75404388
|
RS | M Series, M12, 4A, 03 Pins, Overmolded, Straight | Amphenol LTW Technology M12A03FL-12AMR-SB003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $13.4000 | RFQ | |
DISTI #
LTWM12A03FL-12AMR-SB003
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, OV FM, 33 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $12.8200 | Buy Now | ||
DISTI #
LTWM12A03FL-12AMR-SB003
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, OV FM, 33 | 0 |
|
Buy Now |