Part Details for M12A-17PMMC-SH8C30 by Amphenol LTW Technology
Overview of M12A-17PMMC-SH8C30 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-17PMMC-SH8C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1899
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 300Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-17PMMC-SH8C30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7400 / $16.0300 | Buy Now |
DISTI #
1754-M12A-17PMMC-SH8C30-ND
|
DigiKey | CIR CBL 17POS RCPT TO WIRE 0.98' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9600 | Buy Now |
DISTI #
72108422
|
RS | Connector, M12 PANEL CONN A CODE 17P M CONN M PIN W/WIRES | Amphenol LTW Technology M12A-17PMMC-SH8C30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.1000 / $17.7800 | RFQ |
DISTI #
LTWM12A-17PMMC-SH8C30
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $15.2400 | Buy Now |
DISTI #
LTWM12A-17PMMC-SH8C30
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE WITH WIRES | 0 |
|
Buy Now |