There are no models available for this part yet.
Overview of M12A-17PFFP-SF8001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-17PFFP-SF8001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M12A-17PFFP-SF8001
|
Avnet Americas | Conn M12 Circular Sensor Socket 17 Position Receptacle Solder Straight Panel Mount/Through Hole 17 Terminal 1 Port - Trays (Alt: M12A-17PFFP-SF8001) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$6.9962 | Buy Now | |
DISTI #
523-M12A17PFFPSF8001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 189 |
|
$10.5500 / $16.3100 | Buy Now |
CAD Models for M12A-17PFFP-SF8001 by Amphenol Corporation
Part Data Attributes for M12A-17PFFP-SF8001 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
CIRCULAR CONNECTOR
|