There are no models available for this part yet.
Overview of M12A-12BMMM-SL8A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-12BMMM-SL8A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ1801
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 12 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-12Bmm-SL8A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7200 / $21.3500 | Buy Now | |
DISTI #
72107564
|
RS | Connector, M12 OVERMOLDED CABLE A CODE 12P M CONN M PIN PVC L=5M | Amphenol LTW Technology M12A-12BMMM-SL8A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 / $27.2600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.4900 / $30.3400 | Buy Now |