Part Details for M12A-10PMMS-SH8002 by Amphenol LTW Technology
Overview of M12A-10PMMS-SH8002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-10PMMS-SH8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3237
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Rear Fastened, Panel Thickness 4.5, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-10PMMS-SH8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $9.0500 | Buy Now |
DISTI #
M12A-10PMMS-SH8002-ND
|
DigiKey | M12 PANEL SOLDER CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50 In Stock |
|
$5.1166 / $10.7800 | Buy Now |
DISTI #
71374910
|
RS | Connector, M seriesM12 PANEL SOLDER CONN10PIN M CONN M PIN | Amphenol LTW Technology M12A-10PMMS-SH8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4900 | RFQ |
DISTI #
LTWM12A-10PMMS-SH8002
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8500 / $7.2100 | Buy Now |
DISTI #
M12A-10PMMS-SH8002
|
TME | Connector: M12, socket, male, PIN: 10 Min Qty: 10 | 0 |
|
$6.8300 | RFQ |
DISTI #
LTWM12A-10PMMS-SH8002
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | 0 |
|
Buy Now |