Part Details for M12A-10BFFM-SR8B01 by Amphenol LTW Technology
Overview of M12A-10BFFM-SR8B01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-10BFFM-SR8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9039
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 1.5A, 10 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-10BFFM-SR8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0200 / $16.4200 | Buy Now |
DISTI #
M12A-10BFFM-SR8B01-ND
|
DigiKey | CBL 10POS PLUG RA TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.2778 / $23.8000 | Buy Now |
DISTI #
71375230
|
RS | Connector, M seriesM12 CABLE CONN10PIN F CONN F PIN | Amphenol LTW Technology M12A-10BFFM-SR8B01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$26.0200 | RFQ |
DISTI #
LTWM12A-10BFFM-SR8B01
|
Heilind Electronics | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7000 / $15.6000 | Buy Now |
DISTI #
LTWM12A-10BFFM-SR8B01
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 10 PINS, CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |