Part Details for M12A-08PMMS-SH8B30 by Amphenol LTW Technology
Results Overview of M12A-08PMMS-SH8B30 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12A-08PMMS-SH8B30 Information
M12A-08PMMS-SH8B30 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3UM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4/DFN4E |
Price & Stock for M12A-08PMMS-SH8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9031
|
Newark | Sensor Cable, 8P M12 Plug-Free End/11.8", Connector Type A:M12 Sensor Straight Plug, Connector Typ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.9400 | Buy Now |
DISTI #
4995-M12A-08PMMS-SH8B30-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 0.98' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
42 In Stock |
|
$7.5722 / $12.3300 | Buy Now |
DISTI #
71375130
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS8PIN M CONN M PIN | Amphenol LTW Technology M12A-08PMM... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5000 / $11.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks | 0 |
|
$6.5800 / $6.6500 | Buy Now |
DISTI #
LTWM12A-08PMMS-SH8B30
|
Heilind Electronics | M12 PANEL W/WIRES A CODE 8P M CONN M PIN | Americas - 0 in Stock |
|
$6.2311 / $7.5577 | Buy Now |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, ... more RoHS: Compliant |
100 In Stock |
|
$6.5000 / $12.3900 | Buy Now |
DISTI #
LTWM12A-08PMMS-SH8B30
|
Interstate Connecting Components | M12 PANEL W/WIRES A CODE 8P M CONN M PIN | 0 |
|
$6.2311 / $7.5577 | Buy Now |
|
Master Electronics | M12 Metric Circular Connector, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Hexagonal, ... more RoHS: Compliant |
100 In Stock |
|
$6.5000 / $12.3900 | Buy Now |