Part Details for M12A-08PMMP-SF8002 by Amphenol LTW Technology
Overview of M12A-08PMMP-SF8002 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-08PMMP-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9027
|
Newark | Sensor Conn, M12, Plug, 8Pos, Panel, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:8 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-08PMMP-SF8002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$4.7700 | Buy Now |
DISTI #
1754-M12A-08PMMP-SF8002-ND
|
DigiKey | CONN PLUG MALE 8POS GOLD SOLDER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
546 In Stock |
|
$4.8904 / $10.3100 | Buy Now |
DISTI #
71374939
|
RS | Connector, M seriesM12 PANEL PCB CONN8PIN M CONN M PIN | Amphenol LTW Technology M12A-08PMMP-SF8002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8900 / $8.1500 | RFQ |
DISTI #
LTWM12A-08PMMP-SF8002
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, PCB S | Americas - 0 in Stock |
|
$4.7541 / $5.9662 | Buy Now |
|
Onlinecomponents.com | Receptacle M12, A-code, 8 pins, male, straight, 2A, for panel, front side nut, PCB, IP68 RoHS: Compliant |
100 In Stock |
|
$3.1400 / $5.9000 | Buy Now |
DISTI #
LTWM12A-08PMMP-SF8002
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, RE RECEPTACLE, M, M, PCB S | 0 |
|
$4.7541 / $5.9662 | Buy Now |
DISTI #
C1S116731660319
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 3 |
|
$3.6100 | Buy Now |
|
Master Electronics | Receptacle M12, A-code, 8 pins, male, straight, 2A, for panel, front side nut, PCB, IP68 RoHS: Compliant |
100 In Stock |
|
$3.1400 / $5.9000 | Buy Now |