Part Details for M12A-08PFFR-SF7003 by Amphenol Corporation
Results Overview of M12A-08PFFR-SF7003 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12A-08PFFR-SF7003 Information
M12A-08PFFR-SF7003 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3UM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4/DFN4E |
Price & Stock for M12A-08PFFR-SF7003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2966
|
Avnet Americas | Conn M12 Circular F 8 POS Solder RA Panel Mount 8 Terminal 1 Port - Bulk (Alt: 50AC2966) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk |
20 Partner Stock |
|
$7.6600 / $11.3600 | Buy Now |
DISTI #
M12A-08PFFR-SF7003
|
Avnet Americas | Conn M12 Circular F 8 POS Solder RA Panel Mount 8 Terminal 1 Port - Trays (Alt: M12A-08PFFR-SF7003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-M12A08PFFRSF7003
|
Mouser Electronics | Circular Metric Connectors M12 Circular Metric Connector, A Code, Metal, 2A, 08 pins, Female Connect... more RoHS: Compliant | 31 |
|
$6.8900 / $11.4900 | Buy Now |
DISTI #
M12A-08PFFR-SF7003
|
Avnet Abacus | Conn M12 Circular F 8 POS Solder RA Panel Mount 8 Terminal 1 Port (Alt: M12A-08PFFR-SF7003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
M12A-08PFFR-SF7003
|
Avnet Asia | Conn M12 Circular F 8 POS Solder RA Panel Mount 8 Terminal 1 Port (Alt: M12A-08PFFR-SF7003) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | Connectors | 46 |
|
RFQ |
Part Details for M12A-08PFFR-SF7003
M12A-08PFFR-SF7003 CAD Models
M12A-08PFFR-SF7003 Part Data Attributes
|
M12A-08PFFR-SF7003
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-08PFFR-SF7003
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |