Part Details for M12A-08BMMM-PL8D04 by Amphenol Corporation
Overview of M12A-08BMMM-PL8D04 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-08BMMM-PL8D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AH2033
|
Avnet Americas | Sensor Cable, Code A, M12 Plug, Free End, 8 Positions, 4 m, 13.1 ft, MPRONTO-12 - Bulk (Alt: 86AH2033) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 46 Partner Stock |
|
$16.3000 / $20.7300 | Buy Now |
DISTI #
M12A-08BMMM-PL8D04
|
Avnet Americas | Sensor Cable, Code A, M12 Plug, Free End, 8 Positions, 4 m, 13.1 ft, MPRONTO-12 - Trays (Alt: M12A-08BMMM-PL8D04) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.2146 | Buy Now |
DISTI #
523-M12A08BMMMPL8D04
|
Mouser Electronics | Sensor Cables / Actuator Cables MPRONTO-12 Push-Pull A Cbl Non-shld PVC RoHS: Compliant | 10 |
|
$14.5100 / $16.0900 | Buy Now |
DISTI #
56273097
|
Verical | M Series, M12, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000mm, IPX8 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2116 | Americas - 48 |
|
$21.1120 / $35.8930 | Buy Now |
DISTI #
65267061
|
Verical | M Series, M12, A Code, Metal, 2A, 08 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 4000mm, IPX8 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 46 |
|
$13.6157 / $14.2748 | Buy Now |