Part Details for M12A-08BMMM-PL8B02 by Amphenol LTW Technology
Overview of M12A-08BMMM-PL8B02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-08BMMM-PL8B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5088
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 08 Pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 2000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-08Bmm-PL8B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $20.2200 | Buy Now |
DISTI #
1754-M12A-08BMMM-PL8B02-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE LEADS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.4400 | Buy Now |
DISTI #
75406230
|
RS | M Series, M12, 2A, 08 Pins, Overmolded, Straight | Amphenol LTW Technology M12A-08BMMM-PL8B02 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5500 / $18.3800 | RFQ |
DISTI #
LTWM12A-08BMMM-PL8B02
|
Heilind Electronics | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0600 / $17.5800 | Buy Now |
DISTI #
LTWM12A-08BMMM-PL8B02
|
Interstate Connecting Components | M SERIES, M12, 2A, 08 PINS, OV CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |