Part Details for M12A-06PMMP-SF8001 by Amphenol LTW Technology
Overview of M12A-06PMMP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-06PMMP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8997
|
Newark | M Series, M12, 2A, 06 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-06PMMP-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $7.9000 | Buy Now |
DISTI #
4995-M12A-06PMMP-SF8001-ND
|
DigiKey | M12 PANEL PCB CONN Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
14 In Stock |
|
$4.4875 / $7.9500 | Buy Now |
DISTI #
71374937
|
RS | Connector, M seriesM12 PANEL PCB CONN6PIN M CONN M PIN | Amphenol LTW Technology M12A-06PMMP-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4100 | RFQ |
DISTI #
LTWM12A-06PMMP-SF8001
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7934 / $4.6000 | Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular PIN 6 POS Solder ST Panel Mount/Through Hole 6 Terminal Single Port RoHS: Compliant |
200 In Stock |
|
$4.6500 / $10.4200 | Buy Now |
DISTI #
LTWM12A-06PMMP-SF8001
|
Interstate Connecting Components | 0 |
|
$3.7934 / $4.6000 | Buy Now | |
|
Master Electronics | Conn M12 Circular PIN 6 POS Solder ST Panel Mount/Through Hole 6 Terminal Single Port RoHS: Compliant |
200 In Stock |
|
$4.6500 / $10.4200 | Buy Now |