Part Details for M12A-06BMMM-SR8D05 by Amphenol LTW Technology
Overview of M12A-06BMMM-SR8D05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-06BMMM-SR8D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1617
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 2A, 06 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-06Bmm-SR8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $15.3600 | Buy Now |
DISTI #
1754-M12A-06BMMM-SR8D05-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2730 | Buy Now |
DISTI #
72107416
|
RS | Connector, M12 OVERMOLDED CABLE A CODE 6P M CONN M PIN PVC RIGHT ANGLE L=5M | Amphenol LTW Technology M12A-06BMMM-SR8D05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5200 / $17.0200 | RFQ |
DISTI #
LTWM12A-06BMMM-SR8D05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0200 / $14.6000 | Buy Now |
DISTI #
LTWM12A-06BMMM-SR8D05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |