Part Details for M12A-05PFFC-SH8C50 by Amphenol LTW Technology
Overview of M12A-05PFFC-SH8C50 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-05PFFC-SH8C50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2952
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFC-SH8C50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5900 / $11.4900 | Buy Now |
DISTI #
71375154
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS5PIN F CONN F PIN | Amphenol LTW Technology M12A-05PFFC-SH8C50 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8500 | RFQ |
DISTI #
LTWM12A-05PFFC-SH8C50
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5800 / $7.9600 | Buy Now |
DISTI #
LTWM12A-05PFFC-SH8C50
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now | |
DISTI #
C1S116736094450
|
Chip1Stop | Other Cable Assembly RoHS: Compliant Container: Bulk | 10 |
|
$3.8100 / $4.0600 | Buy Now |