There are no models available for this part yet.
Overview of M12A-05PFFC-SH8C40 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-05PFFC-SH8C40 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK5064
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 400Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-05PFFC-SH8C40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5800 / $10.4300 | Buy Now | |
DISTI #
75403968
|
RS | N SEN, M12 A, 05P, SCREW | Amphenol LTW Technology M12A-05PFFC-SH8C40 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0300 / $9.4900 | RFQ | |
DISTI #
LTWM12A-05PFFC-SH8C40
|
Heilind Electronics | N SEN, M12 A, 05P, SCREW RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1000 / $7.7600 | Buy Now | ||
DISTI #
LTWM12A-05PFFC-SH8C40
|
Interstate Connecting Components | N SEN, M12 A, 05P, SCREW RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |