M12A-05BFFM-SL8A10
Description: Circular Connector

Overview of M12A-05BFFM-SL8A10 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
R8C/M12A-Promotional-Board Renesas Electronics Corporation Renesas Promotional Board for R8C/M12A
CR04AM-12A-BA6#B00 Renesas Electronics Corporation 600V - 0.4A - Thyristor Low Power Use
CR05BM-12A-D#B00 Renesas Electronics Corporation 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag

Price & Stock for M12A-05BFFM-SL8A10 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M12A-05BFFM-SL8A10
Avnet Americas Cable Assembly without Strain Relief UL2517 PVC 10m IP68 5 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12A-05BFFM-SL8A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
RFQ
DISTI # 523-M12A05BFFMSL8A10
Mouser Electronics Sensor Cables / Actuator Cables M Series, M12, A Code, Metal, 4A, 05 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant 5
  • 1 $23.3300
  • 10 $20.4300
  • 20 $19.5500
  • 50 $18.9200
  • 100 $18.2900
  • 200 $17.2800
$17.2800 / $23.3300 Buy Now

CAD Models for M12A-05BFFM-SL8A10 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M12A-05BFFM-SL8A10 by Amphenol Corporation

M12A-05BFFM-SL8A10
Amphenol Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Samacsys Manufacturer
Amphenol
Backshell Type
SOLID
Body Depth
1.673 inch
Body Diameter
0.602 inch
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
WATERPROOF AND WITH CABLE ASSEMBLY
Shell Finish
NICKEL PLATED
Shell Material
ZINC ALLOY
Termination Type
WIRE
Total Number of Contacts
5
Want to compare parts?
  1. M12A-05BFFM-SL8A10
    Amphenol Corporation
    Circular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M12A-05BFFM-SL8A10 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M12A-05BFFM-SL8A10 by Amphenol Corporation

  • Please alert me when M12A-05BFFM-SL8A10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M12A-05BFFM-SL8A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M12A-05BFFM-SL8A10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M12A-05BFFM-SL8A10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M12A-05BFFM-SL8A10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M12A-05BFFM-SL8A10 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: