Part Details for M12A-05BFFB-SL7001 by Amphenol Aerospace
Results Overview of M12A-05BFFB-SL7001 by Amphenol Aerospace
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12A-05BFFB-SL7001 Information
M12A-05BFFB-SL7001 by Amphenol Aerospace is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3UM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4/DFN4E |