Part Details for M12A-04BMMM-SL8B10 by Amphenol LTW Technology
Overview of M12A-04BMMM-SL8B10 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-04BMMM-SL8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2934
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-04Bmm-SL8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $25.0600 | Buy Now |
DISTI #
71375252
|
RS | Connector, M seriesM12 CABLE CONN4PIN M CONN M PIN | Amphenol LTW Technology M12A-04BMMM-SL8B10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6500 | RFQ |
DISTI #
LTWM12A-04BMMM-SL8B10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7800 / $30.9700 | Buy Now |
DISTI #
LTWM12A-04BMMM-SL8B10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |