There are no models available for this part yet.
Overview of M12A-04BMMM-PL8B01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-04BMMM-PL8B01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK5028
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-04Bmm-PL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $13.0000 | Buy Now | |
DISTI #
1754-M12A-04BMMM-PL8B01-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$9.1613 / $15.1500 | Buy Now | |
DISTI #
75406211
|
RS | N SEN, M12 A, 04P, PUSH PULL | Amphenol LTW Technology M12A-04BMMM-PL8B01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0000 / $11.8200 | RFQ | |
DISTI #
LTWM12A-04BMMM-PL8B01
|
Heilind Electronics | N SEN, M12 A, 04P, PUSH PULL CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7500 / $11.3000 | Buy Now | ||
DISTI #
LTWM12A-04BMMM-PL8B01
|
Interstate Connecting Components | N SEN, M12 A, 04P, PUSH PULL CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |