Part Details for M12A-04BFFA-SR7001 by Amphenol LTW Technology
Overview of M12A-04BFFA-SR7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-04BFFA-SR7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1401
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Solder, Field Installable, 4.5 - 6.5Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw M12A-04BFFA-SR7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $8.2200 | Buy Now |
DISTI #
3937-M12A-04BFFA-SR7001-1754-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, FIEL Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$7.0000 / $10.4000 | Buy Now |
DISTI #
1754-M12A-04BFFA-SR7001-ND
|
DigiKey | M SERIES, M12, 4A, 04 PINS, FIEL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$5.6870 / $9.5500 | Buy Now |
DISTI #
75404498
|
RS | M Series, M12, 4A, 04 Pins, Field Installable, Right Angle | Amphenol LTW Technology M12A-04BFFA-SR7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0200 / $7.1100 | RFQ |
DISTI #
LTWM12A-04BFFA-SR7001
|
Heilind Electronics | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, F, F, FI SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5300 / $6.7000 | Buy Now |
DISTI #
LTWM12A-04BFFA-SR7001
|
Interstate Connecting Components | M SERIES, M12, 4A, 04 PINS, FI CABLE WO SR, F, F, FI SOLDER | 0 |
|
Buy Now |