-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M12A-04BFFA-SL8001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3EM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D | |
TCR3UM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4/DFN4E |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ1400
|
Avnet Americas | M12 Circular Connector Receptacle 4POS Socket Contact Cable Mount - Bulk (Alt: 23AJ1400) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk |
80 Partner Stock |
|
$5.8000 / $7.5300 | Buy Now |
DISTI #
M12A-04BFFA-SL8001
|
Avnet Americas | M12 Circular Connector Receptacle 4POS Socket Contact Cable Mount - Trays (Alt: M12A-04BFFA-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-M12A04BFFASL8001
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Co... more RoHS: Compliant | 140 |
|
$5.6300 / $7.9100 | Buy Now |
|
Quest Components | 26 |
|
$9.9678 / $12.1230 | Buy Now | |
DISTI #
M12A-04BFFA-SL8001
|
TTI | Sensor Cables / Actuator Cables M12 Circular Metric Connector, A Code, Metal, 4A, 04 pins, Female Co... more RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 26 In Stock |
|
$4.3200 / $6.0700 | Buy Now |
DISTI #
M12A-04BFFA-SL8001
|
Avnet Abacus | M12 Circular Connector Receptacle 4POS Socket Contact Cable Mount (Alt: M12A-04BFFA-SL8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M12A-04BFFA-SL8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12A-04BFFA-SL8001
Amphenol Corporation
Circular Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol |