Part Details for M12A-03PMMR-SF8002 by Amphenol LTW Technology
Overview of M12A-03PMMR-SF8002 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-03PMMR-SF8002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2927
|
Newark | M Series, M12, 4A, 03 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw M12A-03PMMR-SF8002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5800 / $7.4700 | Buy Now |
DISTI #
1754-M12A-03PMMR-SF8002-ND
|
DigiKey | M SERIES, M12, 4A, 03 PINS, RECE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$5.1612 / $8.6600 | Buy Now |
DISTI #
71375493
|
RS | Connector, M seriesM12 CONN RIGHT ANGLE ACODEPANEL SCREW 3 PIN M CONN M PIN | Amphenol LTW Technology M12A-03PMMR-SF8002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3000 | RFQ |
DISTI #
LTWM12A-03PMMR-SF8002
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, M, M, PCB R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $6.0800 | Buy Now |
DISTI #
LTWM12A-03PMMR-SF8002
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, M, M, PCB R | 0 |
|
Buy Now |