Part Details for M12A-03PFFP-SF8001 by Amphenol LTW Technology
Overview of M12A-03PFFP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12A-03PFFP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8912
|
Newark | Sensor Conn, M12, Rcpt, 3Pos, Pcb, Product Range:M Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:3 Positions, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12A-03PFFP-SF8001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 460 |
|
$4.4800 / $6.2500 | Buy Now |
DISTI #
1754-M12A-03PFFP-SF8001-ND
|
DigiKey | CONN RCPT FMALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2259 In Stock |
|
$4.4824 / $7.6800 | Buy Now |
DISTI #
71374913
|
RS | Connector, M seriesM12 PANEL PCB CONN3PIN F CONN F PIN | Amphenol LTW Technology M12A-03PFFP-SF8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 | RFQ |
DISTI #
LTWM12A-03PFFP-SF8001
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, PCB S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector Receptacle - Female Sockets - 3 Position - 4A 250VAC/VDC - M12 Shell - Threaded - IP68/IP69K - Solder - Panel Mount, Through Hole. RoHS: Compliant |
100 In Stock |
|
$5.4400 / $9.3400 | Buy Now |
DISTI #
12-03PFFP-SF8001
|
TME | Socket, M12, PIN: 3, female, A code-DeviceNet / CANopen, THT, 250V Min Qty: 1 | 4 |
|
$4.4000 / $6.8700 | Buy Now |
DISTI #
LTWM12A-03PFFP-SF8001
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, PCB S | 0 |
|
Buy Now | |
DISTI #
C1S116731371761
|
Chip1Stop | Connector Circular RoHS: Compliant Container: Bulk | 8 |
|
$3.3100 | Buy Now |
|
Master Electronics | Circular Connector Receptacle - Female Sockets - 3 Position - 4A 250VAC/VDC - M12 Shell - Threaded - IP68/IP69K - Solder - Panel Mount, Through Hole. RoHS: Compliant |
100 In Stock |
|
$5.4400 / $9.3400 | Buy Now |