Part Details for M12A-03PFFC-SH8B15 by Amphenol LTW Technology
Overview of M12A-03PFFC-SH8B15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8C/M12A-Promotional-Board | Renesas Electronics Corporation | Renesas Promotional Board for R8C/M12A | |
CR04AM-12A-BA6#B00 | Renesas Electronics Corporation | 600V - 0.4A - Thyristor Low Power Use | |
CR05BM-12A-D#B00 | Renesas Electronics Corporation | 600V - 0.5A - Thyristor Low Power Use, TO-92*, /Bag |
Price & Stock for M12A-03PFFC-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8910
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 03 Pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12A-03PFFC-SH8B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $9.1500 | Buy Now |
DISTI #
4995-M12A-03PFFC-SH8B15-ND
|
DigiKey | CONN RCPT FML 3P WIR LEAD 0.49' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
20 In Stock |
|
$5.4438 / $11.4500 | Buy Now |
DISTI #
71375142
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESS3PIN F CONN F PIN | Amphenol LTW Technology M12A-03PFFC-SH8B15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0800 | RFQ |
DISTI #
LTWM12A-03PFFC-SH8B15
|
Heilind Electronics | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $6.1800 | Buy Now |
DISTI #
LTWM12A-03PFFC-SH8B15
|
Interstate Connecting Components | M SERIES, M12, 4A, 03 PINS, RE RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |