Part Details for M12883/41-08 by Amphenol Corporation
Overview of M12883/41-08 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M12883/41-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12883/41-08 WC
|
Avnet Americas | Socket for JA-D4E/J Series Relays - Bulk (Alt: M12883/41-08 WC) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$79.5819 | Buy Now |
DISTI #
RSL116067
|
Avnet Americas | Socket for JA-D4E/J Series Relays - Bulk (Alt: RSL116067) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$79.5819 | Buy Now |
Part Details for M12883/41-08
M12883/41-08 CAD Models
M12883/41-08 Part Data Attributes
|
M12883/41-08
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12883/41-08
Amphenol Corporation
Relay Socket, 8 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Device Socket Type | RELAY SOCKET | |
Housing Material | POLYETHERIMIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 8 |