There are no models available for this part yet.
Overview of M12883/40-09 WC by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12883/40-09 WC by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ4058
|
Newark | Extended Height, 4 Pole/10 Amp, Wc |Amphenol Pcd M12883/40-09 WC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.3200 / $66.0400 | Buy Now | |
DISTI #
PCMM12883/40-09 WC
|
Heilind Electronics | M1288340-09 WH WC RSL116055 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$109.8800 / $208.2300 | Buy Now | ||
DISTI #
PCMM12883/40-09 WC
|
Interstate Connecting Components | M1288340-09 WH WC RSL116055 | 0 |
|
Buy Now |