There are no models available for this part yet.
Overview of M12883/52-001 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12883/52-001 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16T8416
|
Newark | Relay Socket, 5A, 8 Pin, Track, 2 Pole, Socket Mounting:Track, Socket Terminals:-, No. Of Pins:8Pins, Current Rating:5A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: Yes |Amphenol Pcd M12883/52-001 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0300 / $32.5500 | Buy Now | |
DISTI #
APM12883/52-001-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$13.8600 / $23.1000 | Buy Now | |
DISTI #
PCMM12883/52-001
|
Heilind Electronics | 2 POLE/10 AMP TRACK MOUNT RSE116175 | Americas - 0 in Stock6 On Order |
|
$21.9153 / $26.1298 | Buy Now | |
DISTI #
PCMM12883/52-001
|
Interstate Connecting Components | 2 POLE/10 AMP TRACK MOUNT RSE116175 | 018 On Order |
|
$21.9153 / $26.1298 | Buy Now | |
Powell Electronics | Relay Sockets Min Qty: 1 | 7 |
|
$20.7900 / $21.8800 | Buy Now |
CAD Models for M12883/52-001 by Amphenol PCD
Related Parts for M12883/52-001
-
M12883/52-003Sockets and Chip Carriers
-
M83-LFD1F2N18-0000-000Headers and Edge Type Connectors
-
Y5V0805CTTE105ZFixed Capacitors
-
RK73H2BTTD3010FFixed Resistors
-
M83536/22-025MPower/Signal Relays
-
IRF7240TRPBFPower Field-Effect Transistors
-
LT1352CS8Operational Amplifiers
-
MIC2954-08BMLinear Regulator ICs
-
XC3S700AN-4FGG484IField Programmable Gate Arrays