There are no models available for this part yet.
Overview of M12883/48-02 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12883/48-02 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30M3048
|
Newark | Relay Socket, 25A, 11 Pin, Panel, 3 Pole, Socket Mounting:Panel, Socket Terminals:Stud, No. Of Pins:11Pins, Current Rating:25A, Voltage Rating:-, Product Range:Rse Series Rohs Compliant: No |Amphenol Pcd M12883/48-02 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.8900 / $126.9600 | Buy Now | |
DISTI #
PCMM12883/48-02
|
Heilind Electronics | LOW PROFILE, 3 POLE/25 AM RSE112063 | Americas - 0 in Stock1 On Order |
|
$73.2891 / $87.3832 | Buy Now | |
DISTI #
PCMM12883/48-02
|
Interstate Connecting Components | LOW PROFILE, 3 POLE/25 AM RSE112063 | 04 On Order |
|
$73.2891 / $87.3832 | Buy Now |
CAD Models for M12883/48-02 by Amphenol PCD
Related Parts for M12883/48-02
-
MC6020D/AAAssembly Items
-
NTE0505MC-ROther Analog ICs
-
ECJ504B-UATelecom and Datacom Connectors
-
DEI1026Line Driver or Receivers
-
2N1479Small Signal Bipolar Transistors
-
RN55C4420FB14Metal Film Resistors
-
HDP26-24-31PT-L015Other Circular Connectors
-
D38999/20FF28SNMilitary Circular Connectors
-
M85049/39S9NMilitary Connector Accessories