Part Details for M1274-2545-SS by RAF Electronic Hardware
Results Overview of M1274-2545-SS by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1274-2545-SS Information
M1274-2545-SS by RAF Electronic Hardware is a Fiber Optic Emitter.
Fiber Optic Emitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for M1274-2545-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3072
|
Newark | 4.5Mm Hex X 31Mm L X M2.5 Thd |Raf Electronic Hardware M1274-2545-SS RoHS: Not Compliant Min Qty: 142 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5800 | Buy Now |
DISTI #
1772-M1274-2545-SS-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN STAINLE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1274-2545-SS
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 4.5mm 31mmXM2.5X0.45 RoHS: Compliant | 26 |
|
$0.8420 / $1.7500 | Buy Now |
DISTI #
RAFM1274-2545-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for M1274-2545-SS
M1274-2545-SS CAD Models
M1274-2545-SS Part Data Attributes
|
M1274-2545-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1274-2545-SS
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |